Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OAEMDLLANF-125.000000 | |
|---|---|
DigiKey Part Number | 1664-OAEMDLLANF-125.000000TR-ND - Tape & Reel (TR) 1664-OAEMDLLANF-125.000000CT-ND - Cut Tape (CT) 1664-OAEMDLLANF-125.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OAEMDLLANF-125.000000 |
Description | XTAL OSC XO 125.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.041" (1.05mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633E12505I3T | CTS-Frequency Controls | 0 | 633E12505I3T-ND | kr.976.00925 | Parametric Equivalent |
| 633P12505I3T | CTS-Frequency Controls | 0 | 633P12505I3T-ND | kr.976.00925 | Parametric Equivalent |
| NX3221D0125.000000 | Diodes Incorporated | 0 | NX3221D0125.000000DI-ND | kr.737.31839 | Parametric Equivalent |
| SIT9120AI-1B1-33E125.000000 | SiTime | 0 | 1473-SIT9120AI-1B1-33E125.000000-ND | kr.4,132.13000 | Parametric Equivalent |
| SIT9120AI-1B2-33E125.000000 | SiTime | 0 | 1473-SIT9120AI-1B2-33E125.000000-ND | kr.3,929.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.36000 | kr.38.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.25.67403 | kr.7,702.21 |
| Unit Price without VAT: | kr.38.36000 |
|---|---|
| Unit Price with VAT: | kr.47.95000 |






