
VP1GNX | |
|---|---|
DigiKey Part Number | SC3649-ND |
Manufacturer | |
Manufacturer Product Number | VP1GNX |
Description | CABLE M-M WECO 1' GRN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.00' (304.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | WECo Male | |
2nd Connector Type | WECo Male | |
Length | 1.00' (304.80mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Green | |
Shielding | Unshielded | |
Usage | Patch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.322.82000 | kr.322.82 |
| 10 | kr.274.40000 | kr.2,744.00 |
| 25 | kr.257.22640 | kr.6,430.66 |
| Unit Price without VAT: | kr.322.82000 |
|---|---|
| Unit Price with VAT: | kr.403.52500 |











