Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VMP4RX | |
|---|---|
DigiKey Part Number | VMP4RX-ND |
Manufacturer | |
Manufacturer Product Number | VMP4RX |
Description | CABLE M-M MINI-WECO 4' RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 4.0' (1.22m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Mini-WECo Male | |
2nd Connector Type | Mini-WECo Male | |
Length | 4.0' (1.22m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Red | |
Shielding | Unshielded | |
Usage | Patch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.276.72680 | kr.6,918.17 |
| Unit Price without VAT: | kr.276.72680 |
|---|---|
| Unit Price with VAT: | kr.345.90850 |











