Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VMP2RX | |
|---|---|
DigiKey Part Number | VMP2RX-ND |
Manufacturer | |
Manufacturer Product Number | VMP2RX |
Description | CABLE M-M MINI-WECO 2' RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.00' (609.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Mini-WECo Male | |
2nd Connector Type | Mini-WECo Male | |
Length | 2.00' (609.60mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Red | |
Shielding | Unshielded | |
Usage | Patch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.282.60120 | kr.7,065.03 |
| Unit Price without VAT: | kr.282.60120 |
|---|---|
| Unit Price with VAT: | kr.353.25150 |












