VMP4BKX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.305.39680
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.289.31400

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.294.40160

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.294.40160

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.294.40160

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.276.72680

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.307.76280
Datasheet
Image for VMP4BKX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMP4BKX

DigiKey Part Number
VMP4BKX-ND
Manufacturer
Manufacturer Product Number
VMP4BKX
Description
CABLE M-M MINI-WECO 4' BLK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 4.0' (1.22m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Mini-WECo Male
2nd Connector Type
Mini-WECo Male
Length
4.0' (1.22m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
Patch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.309.19560kr.7,729.89
Manufacturers Standard Package
Unit Price without VAT:kr.309.19560
Unit Price with VAT:kr.386.49450
Alternate Color
CABLE M-M MINI-WECO 4' RED
In-Stock: 0
Unit Price: kr.276.72680
CABLE M-M MINI-WECO 4' YLW
In-Stock: 0
Unit Price: kr.307.76280
CABLE M-M MINI-WECO 4' BLU
In-Stock: 0
Unit Price: kr.289.31400
CABLE M-M MINI-WECO 4' GRN
In-Stock: 0
Unit Price: kr.294.40160
CABLE M-M MINI-WECO 4' PURP
In-Stock: 0
Unit Price: kr.294.40160
Alternate Length
CABLE M-M MINI-WECO 1' BLK
In-Stock: 0
Unit Price: kr.279.11360
CABLE M-M MINI-WECO 2' BLK
In-Stock: 0
Unit Price: kr.286.17120
CABLE M-M MINI-WECO 3' BLK
In-Stock: 0
Unit Price: kr.299.05920
CABLE M-M MINI-WECO 5' BLK
In-Stock: 0
Unit Price: kr.295.92680
CABLE M-M MINI-WECO 6' BLK
In-Stock: 0
Unit Price: kr.329.79720