Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VMP2RUHD | |
|---|---|
DigiKey Part Number | 137-VMP2RUHD-ND |
Manufacturer | |
Manufacturer Product Number | VMP2RUHD |
Description | 2 FOOT RED MID-SIZE PATCHCORD UH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Mini-WECo Male | |
2nd Connector Type | Mini-WECo Male | |
Length | 2.00' (609.60mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Red | |
Shielding | Shielded | |
Usage | Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.276.72680 | kr.6,918.17 |
| Unit Price without VAT: | kr.276.72680 |
|---|---|
| Unit Price with VAT: | kr.345.90850 |



