
CAS76004090 | |
---|---|
DigiKey Part Number | 137-CAS76004090-ND |
Manufacturer | |
Manufacturer Product Number | CAS76004090 |
Description | CBL ASSY 2.0MM PLUG-CBL RND 3.3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.0mm ID, 5.5mm OD Plug to Wire Leads Round 3.3' (1.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.0mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 3.3' (1.00m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.91.16420 | kr.9,116.42 |
Unit Price without VAT: | kr.91.16420 |
---|---|
Unit Price with VAT: | kr.113.95525 |