CAS76007984
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS76007984

DigiKey Part Number
SC3802-ND
Manufacturer
Manufacturer Product Number
CAS76007984
Description
CBL ASSY 2.0MM PLUG-CBL RND 6.6'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.0mm ID, 5.5mm OD Plug to Wire Leads Round 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
2.0mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
6.6' (2.00m)
Cable Type
Round
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.129.60000kr.129.60
10kr.110.12500kr.1,101.25
25kr.103.22960kr.2,580.74
50kr.98.30280kr.4,915.14
100kr.93.61340kr.9,361.34
250kr.87.75784kr.21,939.46
500kr.83.57428kr.41,787.14
Manufacturers Standard Package
Unit Price without VAT:kr.129.60000
Unit Price with VAT:kr.162.00000