CAS76004084 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.164.07940

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.157.18460

Parametric Equivalent


Switchcraft Inc.
In Stock: 25
Unit Price: kr.211.46000
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.165.51940

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.209.62370

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.202.88770

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.91.16420

Parametric Equivalent


Switchcraft Inc.
In Stock: 26
Unit Price: kr.129.60000
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.97.56860

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.134.12100

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.126.92740
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS76004084

DigiKey Part Number
137-CAS76004084-ND
Manufacturer
Manufacturer Product Number
CAS76004084
Description
CBL ASSY 2.0MM PLUG-CBL RND 3.3'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.0mm ID, 5.5mm OD Plug to Wire Leads Round 3.3' (1.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
2.0mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
3.3' (1.00m)
Cable Type
Round
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.98.66050kr.9,866.05
Manufacturers Standard Package
Unit Price without VAT:kr.98.66050
Unit Price with VAT:kr.123.32563