2.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-222-D

DigiKey Part Number
RR12P2.2KDTR-ND - Tape & Reel (TR)
RR12P2.2KDCT-ND - Cut Tape (CT)
RR12P2.2KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220P-222-D
Description
RES SMD 2.2K OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-222-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012L-222-L-T05Susumu25.941408-1635-1-NDkr.22.11000Upgrade
RG2012P-222-B-T5Susumu69.250RG20P2.2KBCT-NDkr.0.64000Upgrade
RS2012P-222-D-T5-3Susumu1.882408-2013-1-NDkr.1.92000Upgrade
CPF0805B2K2ETE Connectivity Passive Product5.133A119889CT-NDkr.1.54000Direct
CPF-A-0805B2K2E1TE Connectivity Passive Product9001712-CPF-A-0805B2K2E1CT-NDkr.2.12000Upgrade
In-Stock: 76.522
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21200kr.2.12
25kr.0.19480kr.4.87
50kr.0.18340kr.9.17
100kr.0.17370kr.17.37
250kr.0.16076kr.40.19
500kr.0.15204kr.76.02
1.000kr.0.14384kr.143.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13847kr.692.35
10.000kr.0.13206kr.1,320.60
15.000kr.0.12863kr.1,929.45
25.000kr.0.12464kr.3,116.00
35.000kr.0.12220kr.4,277.00
50.000kr.0.11977kr.5,988.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000