


CPF0805B2K2E | |
|---|---|
DigiKey Part Number | A119889TR-ND - Tape & Reel (TR) A119889CT-ND - Cut Tape (CT) A119889DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B2K2E |
Description | RES SMD 2.2K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B2K2E Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.28800 | kr.12.88 |
| 25 | kr.1.19480 | kr.29.87 |
| 50 | kr.1.12940 | kr.56.47 |
| 100 | kr.1.06730 | kr.106.73 |
| 250 | kr.0.99228 | kr.248.07 |
| 500 | kr.0.94074 | kr.470.37 |
| 1.000 | kr.0.89413 | kr.894.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.80361 | kr.4,018.05 |
| 10.000 | kr.0.77166 | kr.7,716.60 |
| 15.000 | kr.0.75474 | kr.11,321.10 |
| 25.000 | kr.0.73518 | kr.18,379.50 |
| 35.000 | kr.0.72331 | kr.25,315.85 |
| 50.000 | kr.0.71154 | kr.35,577.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

