2.2 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012L-222-L-T05

DigiKey Part Number
408-1635-2-ND - Tape & Reel (TR)
408-1635-1-ND - Cut Tape (CT)
408-1635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012L-222-L-T05
Description
RES SMD 2.2KOHM 0.01% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012L-222-L-T05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.203
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.87000kr.21.87
10kr.18.10100kr.181.01
25kr.16.81640kr.420.41
50kr.15.93880kr.796.94
100kr.15.13930kr.1,513.93
250kr.14.20388kr.3,550.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.74760kr.7,373.80
1.000kr.14.14980kr.14,149.80
1.500kr.13.83316kr.20,749.74
2.500kr.13.46664kr.33,666.60
3.500kr.13.24393kr.46,353.76
Manufacturers Standard Package
Unit Price without VAT:kr.21.87000
Unit Price with VAT:kr.27.33750