RG1608P-63R4-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2.284
Unit Price: kr.0.64000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.30732
Datasheet

Direct


YAGEO
In Stock: 4.990
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.11248
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.07684
Datasheet
63.4 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-63R4-B-T5

DigiKey Part Number
RG1608P-63R4-B-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-63R4-B-T5
Description
RES SMD 63.4 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
63.4 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-63R4-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB63R4VPanasonic Industry2.284P63.4DBCT-NDkr.0.64000Direct
RP73PF1J63R4BTDFTE Connectivity Passive Product0A109993CT-NDkr.1.30732Direct
RT0603BRD0763R4LYAGEO4.990YAG4584CT-NDkr.0.64000Direct
TNPW060363R4BEEAVishay Dale0TNPW060363R4BEEA-NDkr.1.11248Direct
TNPW060363R4BEENVishay Dale0TNPW060363R4BEEN-NDkr.2.07684Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42315kr.2,115.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.42315
Unit Price with VAT:kr.0.52894