Direct
Upgrade
Upgrade
Upgrade

RP73PF1J63R4BTDF | |
|---|---|
DigiKey Part Number | A109993TR-ND - Tape & Reel (TR) A109993CT-ND - Cut Tape (CT) A109993DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J63R4BTDF |
Description | RES SMD 63.4 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 63.4 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J63R4BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-63R4-B-T5 | Susumu | 0 | RG1608P-63R4-B-T5-ND | kr.0.42315 | Direct |
| RG1608N-63R4-B-T5 | Susumu | 0 | RG1608N-63R4-B-T5-ND | kr.1.36733 | Upgrade |
| RG1608N-63R4-W-T1 | Susumu | 0 | RG1608N-63R4-W-T1-ND | kr.1.74455 | Upgrade |
| RG1608P-63R4-W-T1 | Susumu | 0 | RG1608P-63R4-W-T1-ND | kr.1.17745 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.08470 | kr.1,084.70 |
| Unit Price without VAT: | kr.1.08470 |
|---|---|
| Unit Price with VAT: | kr.1.35588 |


