63.4 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AEB63R4V

DigiKey Part Number
P63.4DBTR-ND - Tape & Reel (TR)
P63.4DBCT-ND - Cut Tape (CT)
P63.4DBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AEB63R4V
Description
RES SMD 63.4 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
63.4 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AEB63R4V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0763R4LYAGEO4.990YAG4584CT-NDkr.0.64000Direct
In-Stock: 2.284
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.44900kr.4.49
25kr.0.41520kr.10.38
50kr.0.39100kr.19.55
100kr.0.36990kr.36.99
250kr.0.34280kr.85.70
500kr.0.32434kr.162.17
1.000kr.0.30730kr.307.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.27372kr.1,368.60
10.000kr.0.26169kr.2,616.90
15.000kr.0.25528kr.3,829.20
25.000kr.0.24783kr.6,195.75
35.000kr.0.24330kr.8,515.50
50.000kr.0.23878kr.11,939.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000