RG1608P-1743-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.74182
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.17562
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.1.09199
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.0.60964
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.0.33299
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 449
Unit Price: kr.1.92000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 12.914
Unit Price: kr.0.64000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.14764
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 16.059
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.23000
Datasheet

Upgrade


YAGEO
In Stock: 20.031
Unit Price: kr.0.90000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.39220
Datasheet
RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-1743-D-T5

DigiKey Part Number
RG1608P-1743-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-1743-D-T5
Description
RES SMD 174K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
174 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-1743-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16036kr.801.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.16036
Unit Price with VAT:kr.0.20045