
ERA-3AED1743V | |
|---|---|
DigiKey Part Number  | P174KBLTR-ND - Tape & Reel (TR) P174KBLCT-ND - Cut Tape (CT) P174KBLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERA-3AED1743V  | 
Description  | RES SMD 174K OHM 0.5% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 174 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ERA-3AED1743V Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.34600 | kr.3.46 | 
| 25 | kr.0.32000 | kr.8.00 | 
| 50 | kr.0.30340 | kr.15.17 | 
| 100 | kr.0.28610 | kr.28.61 | 
| 250 | kr.0.26548 | kr.66.37 | 
| 500 | kr.0.25114 | kr.125.57 | 
| 1.000 | kr.0.23789 | kr.237.89 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.22651 | kr.1,132.55 | 
| 10.000 | kr.0.19715 | kr.1,971.50 | 
| 15.000 | kr.0.19282 | kr.2,892.30 | 
| 25.000 | kr.0.18840 | kr.4,710.00 | 
| 35.000 | kr.0.18774 | kr.6,570.90 | 
| 50.000 | kr.0.18710 | kr.9,355.00 | 
| 60.000 | kr.0.18680 | kr.11,208.00 | 
| 120.000 | kr.0.18573 | kr.22,287.60 | 
| 125.000 | kr.0.18567 | kr.23,208.75 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

