Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VZR220M1CTR-0507S | |
|---|---|
DigiKey Part Number | 4403-VZR220M1CTR-0507STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VZR220M1CTR-0507S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 47.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Active | Impedance 2.2 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.287" (7.30mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VZR220M1ETR-0507S | Surge | 0 | 4403-VZR220M1ETR-0507STR-ND | kr.0.49512 | Parametric Equivalent |
| EMZE250ARA220ME73G | Chemi-Con | 980 | 565-EMZE250ARA220ME73GCT-ND | kr.3.55000 | Parametric Equivalent |
| UCB1C220MCL1GS | Nichicon | 0 | 493-9367-1-ND | kr.3.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.49512 | kr.4,951.20 |
| Unit Price without VAT: | kr.0.49512 |
|---|---|
| Unit Price with VAT: | kr.0.61890 |




