VZR220M1ETR-0507S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.49512
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 980
Unit Price: kr.3.55000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.3.17000
Datasheet
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZR220M1ETR-0507S

DigiKey Part Number
4403-VZR220M1ETR-0507STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VZR220M1ETR-0507S
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
47.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
95 mA @ 100 kHz
Part Status
Active
Impedance
2.2 Ohms
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.287" (7.30mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-25°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VZR220M1VTR-0507SSurge04403-VZR220M1VTR-0507STR-NDkr.0.49512Parametric Equivalent
EMZE250ARA220ME73GChemi-Con980565-EMZE250ARA220ME73GCT-NDkr.3.55000Parametric Equivalent
EMZE350ARA220ME73GChemi-Con0565-EMZE350ARA220ME73GCT-NDkr.3.17000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.49512kr.4,951.20
Unit Price without VAT:kr.0.49512
Unit Price with VAT:kr.0.61890