22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZE250ARA220ME73G

DigiKey Part Number
565-EMZE250ARA220ME73GTR-ND - Tape & Reel (TR)
565-EMZE250ARA220ME73GCT-ND - Cut Tape (CT)
565-EMZE250ARA220ME73GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZE250ARA220ME73G
Description
CAP ALUM 22UF 20% 25V SMD
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
38 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
95 mA @ 100 kHz
Part Status
Obsolete
Impedance
2.2 Ohms
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.287" (7.30mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-25°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZK350ARA220ME61GChemi-Con0565-EMZK350ARA220ME61GTR-NDkr.0.75433MFR Recommended
UCW1E220MCL1GSNichicon11493-9419-1-NDkr.3.61000Direct
UCW1V220MCL1GSNichicon3.883493-9429-1-NDkr.3.61000Upgrade
In-Stock: 980
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.21900kr.22.19
50kr.1.64960kr.82.48
100kr.1.47020kr.147.02
500kr.1.15920kr.579.60
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750