Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VZL101M1ATR-0606S | |
|---|---|
DigiKey Part Number | 4403-VZL101M1ATR-0606STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VZL101M1ATR-0606S |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 168 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VEH101M1ATR-0606S | Surge | 0 | 4403-VEH101M1ATR-0606STR-ND | kr.1.35275 | Parametric Equivalent |
| VEJ101M1ATR-0606S | Surge | 0 | 4403-VEJ101M1ATR-0606STR-ND | kr.1.32054 | Parametric Equivalent |
| VEJ101M1CTR-0606S | Surge | 0 | 4403-VEJ101M1CTR-0606STR-ND | kr.1.35275 | Parametric Equivalent |
| VZH101M1ATR-0606S | Surge | 0 | 4403-VZH101M1ATR-0606STR-ND | kr.1.44893 | Parametric Equivalent |
| VZL101M1CTR-0606S | Surge | 0 | 4403-VZL101M1CTR-0606STR-ND | kr.1.82051 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.53155 | kr.5,315.50 |
| Unit Price without VAT: | kr.0.53155 |
|---|---|
| Unit Price with VAT: | kr.0.66444 |










