VEH101M1ATR-0606S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.39872
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.40844
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.43748
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.53155
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.54967
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.55871
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 32.426
Unit Price: kr.3.49000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 83
Unit Price: kr.3.68000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.0.73032
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.003
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7.102
Unit Price: kr.1.90000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 8.779
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 39.633
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.52595
Datasheet
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEH101M1ATR-0606S

DigiKey Part Number
4403-VEH101M1ATR-0606STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VEH101M1ATR-0606S
Description
CAP ALUM 10V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
136 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
170 mA @ 100 kHz
Part Status
Active
Impedance
850 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VEJ101M1ATR-0606SSurge04403-VEJ101M1ATR-0606STR-NDkr.0.39872Parametric Equivalent
VEJ101M1CTR-0606SSurge04403-VEJ101M1CTR-0606STR-NDkr.0.40844Parametric Equivalent
VZH101M1ATR-0606SSurge04403-VZH101M1ATR-0606STR-NDkr.0.43748Parametric Equivalent
VZL101M1ATR-0606SSurge04403-VZL101M1ATR-0606STR-NDkr.0.53155Parametric Equivalent
VZL101M1CTR-0606SSurge04403-VZL101M1CTR-0606STR-NDkr.0.54967Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.40844kr.4,084.40
Unit Price without VAT:kr.0.40844
Unit Price with VAT:kr.0.51055