VEJ101M1CTR-0606S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.59474
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 32.426
Unit Price: kr.3.49000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 83
Unit Price: kr.3.68000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7.102
Unit Price: kr.1.90000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 39.633
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 48.905
Unit Price: kr.3.11000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 800.000
Unit Price: kr.1.13359
Datasheet
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEJ101M1CTR-0606S

DigiKey Part Number
4403-VEJ101M1CTR-0606STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VEJ101M1CTR-0606S
Description
CAP ALUM 16V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
69 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
96.6 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VZS101M1ETR-0606SSurge04403-VZS101M1ETR-0606STR-NDkr.0.59474Parametric Equivalent
107AXZ016MCORNELL DUBILIER KNOWLES32.4261572-107AXZ016MCT-NDkr.3.49000Parametric Equivalent
107AXZ016MQ5CORNELL DUBILIER KNOWLES831572-1239-1-NDkr.3.68000Parametric Equivalent
865060343005Würth Elektronik7.102732-8522-1-NDkr.1.90000Parametric Equivalent
865080343009Würth Elektronik39.633732-8419-1-NDkr.1.78000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.40844kr.4,084.40
Unit Price without VAT:kr.0.40844
Unit Price with VAT:kr.0.51055