RXW220M2ABK-0811S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.80725
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.80725
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.59000
Datasheet
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXW220M2ABK-0811S

DigiKey Part Number
4403-RXW220M2ABK-0811S-ND
Manufacturer
Manufacturer Product Number
RXW220M2ABK-0811S
Description
CAP ALUM 100V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
96.6 mA @ 120 Hz
Packaging
Bag
Ripple Current @ High Frequency
230 mA @ 100 kHz
Part Status
Active
Impedance
680 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100YXM22MEFC8X11.5Rubycon0100YXM22MEFC8X11.5-NDkr.0.80725Parametric Equivalent
100YXM22MEFCT78X11.5Rubycon0100YXM22MEFCT78X11.5-NDkr.0.80725Parametric Equivalent
100YXM22MEFR8X11.5Rubycon01189-100YXM22MEFR8X11.5-NDkr.3.59000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
12.000kr.0.48236kr.5,788.32
Unit Price without VAT:kr.0.48236
Unit Price with VAT:kr.0.60295