Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXQ100M2GBK-1020S | |
|---|---|
DigiKey Part Number | 4403-RXQ100M2GBK-1020S-ND |
Manufacturer | |
Manufacturer Product Number | RXQ100M2GBK-1020S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 106KFM400M | CORNELL DUBILIER KNOWLES | 11.774 | 106KFM400M-ND | kr.8.62000 | Parametric Equivalent |
| ESZ106M400AH4AA | KEMET | 0 | 399-ESZ106M400AH4AA-ND | kr.1.26295 | Parametric Equivalent |
| ESZ106M400AH4EA | KEMET | 0 | 399-ESZ106M400AH4EATB-ND | kr.1.26956 | Parametric Equivalent |
| UCS2G100MPD | Nichicon | 675 | 493-14939-ND | kr.6.97000 | Parametric Equivalent |
| UCS2G100MPD1TD | Nichicon | 60.429 | 493-7383-1-ND | kr.6.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.45225 | kr.8,713.50 |
| Unit Price without VAT: | kr.1.45225 |
|---|---|
| Unit Price with VAT: | kr.1.81531 |






