ESZ106M400AH4EA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.18289
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 11.774
Unit Price: kr.28.56000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.4.80984
Datasheet

Parametric Equivalent


Nichicon
In Stock: 675
Unit Price: kr.23.10000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 60.429
Unit Price: kr.21.42000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 436
Unit Price: kr.25.41000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.22.26000
Datasheet
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESZ106M400AH4EA

DigiKey Part Number
399-ESZ106M400AH4EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESZ106M400AH4EA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESZ106M400AH4EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
180 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESZ106M400AH4AAKEMET0399-ESZ106M400AH4AA-NDkr.4.18289Parametric Equivalent
106KFM400MCORNELL DUBILIER KNOWLES11.774106KFM400M-NDkr.28.56000Parametric Equivalent
RXQ100M2GBK-1020SSurge04403-RXQ100M2GBK-1020S-NDkr.4.80984Parametric Equivalent
UCS2G100MPDNichicon675493-14939-NDkr.23.10000Parametric Equivalent
UCS2G100MPD1TDNichicon60.429493-7383-1-NDkr.21.42000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
7.000kr.1.26956kr.8,886.92
Unit Price without VAT:kr.1.26956
Unit Price with VAT:kr.1.58695