UCYW6100MPD1TD is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 459
Unit Price: kr.9.38000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 525
Unit Price: kr.7.67000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.904
Unit Price: kr.11.03000
Datasheet
10 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCYW6100MPD1TD

DigiKey Part Number
493-13345-1-ND - Cut Tape (CT)
493-13345-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCYW6100MPD1TD
Description
CAP ALUM 10UF 20% 420V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCYW6100MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
270 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULD2W100MPD1TDNichicon459493-13890-1-NDkr.9.38000Upgrade
UCY2W100MPD1TDNichicon525493-13334-1-NDkr.7.67000Parametric Equivalent
EKXF451ELL100MJ20SChemi-Con1.904565-5062-NDkr.11.03000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.81458kr.1,407.29
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000