Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXK221M1VBK-0820S | |
|---|---|
DigiKey Part Number | 4403-RXK221M1VBK-0820S-ND |
Manufacturer | |
Manufacturer Product Number | RXK221M1VBK-0820S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 448 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 640 mA @ 100 kHz |
Part Status Active | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSRJH221M1GE20300T | Elna America | 0 | 604-RSRJH221M1GE20300T-ND | kr.0.82366 | Parametric Equivalent |
| UPJ1V221MPD | Nichicon | 0 | 493-15668-ND | kr.3.59000 | Parametric Equivalent |
| UPJ1V221MPD1TA | Nichicon | 1.940 | 493-UPJ1V221MPD1TACT-ND | kr.4.49000 | Parametric Equivalent |
| UPJ1V221MPD1TD | Nichicon | 2.168 | 493-11688-1-ND | kr.3.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.71351 | kr.5,708.08 |
| Unit Price without VAT: | kr.0.71351 |
|---|---|
| Unit Price with VAT: | kr.0.89189 |




