220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1V221MPD1TA

DigiKey Part Number
493-UPJ1V221MPD1TACT-ND - Cut Tape (CT)
UPJ1V221MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1V221MPD1TA
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1V221MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
580 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
795 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
130 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.827" (21.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1V221MPD1TANichicon258493-UPM1V221MPD1TACT-NDkr.5.26000Direct
ELXV350EC3221MH20DChemi-Con26565-ELXV350EC3221MH20DCT-NDkr.4.62000Upgrade
RSRJH221M1GE20300TElna America0604-RSRJH221M1GE20300T-NDkr.0.82366Parametric Equivalent
In-Stock: 1.940
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.49000kr.4.49
10kr.2.80100kr.28.01
50kr.2.09360kr.104.68
100kr.1.86920kr.186.92
500kr.1.48264kr.741.32
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.36065kr.1,360.65
2.000kr.1.25918kr.2,518.36
3.000kr.1.20796kr.3,623.88
5.000kr.1.15086kr.5,754.30
7.000kr.1.11729kr.7,821.03
10.000kr.1.08485kr.10,848.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.49000
Unit Price with VAT:kr.5.61250