220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1V221MPD1TD

DigiKey Part Number
493-11688-1-ND - Cut Tape (CT)
493-11688-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1V221MPD1TD
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1V221MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
580 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
795 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
130 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1V221MPD1TANichicon258493-UPM1V221MPD1TACT-NDkr.5.26000Direct
UPM1V221MPD1TDNichicon4.013493-11933-1-NDkr.5.32000Direct
UPJ1V221MPD1TANichicon1.940493-UPJ1V221MPD1TACT-NDkr.4.49000Parametric Equivalent
RSRJH221M1GE20300TElna America0604-RSRJH221M1GE20300T-NDkr.0.82366Parametric Equivalent
RXK221M1VBK-0820SSurge04403-RXK221M1VBK-0820S-NDkr.0.71351Parametric Equivalent
In-Stock: 2.168
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.59000kr.3.59
10kr.2.24400kr.22.44
50kr.1.66400kr.83.20
100kr.1.48010kr.148.01
500kr.1.16290kr.581.45
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.06265kr.1,062.65
2.000kr.0.97935kr.1,958.70
3.000kr.0.93727kr.2,811.81
5.000kr.0.89035kr.4,451.75
7.000kr.0.86277kr.6,039.39
10.000kr.0.83613kr.8,361.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.59000
Unit Price with VAT:kr.4.48750