
RJA222M1CBK-1320S | |
|---|---|
DigiKey Part Number | 4403-RJA222M1CBK-1320S-ND |
Manufacturer | |
Manufacturer Product Number | RJA222M1CBK-1320S |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 920 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PX2200MEFC12.5X20 | Rubycon | 602 | 1189-25PX2200MEFC12.5X20-ND | kr.8.69000 | Parametric Equivalent |
| ECA-1CHG222 | Panasonic Industry | 612 | P5534-ND | kr.8.69000 | Parametric Equivalent |
| ECA-1CHG222B | Panasonic Industry | 184 | P19512CT-ND | kr.8.88000 | Parametric Equivalent |
| EEU-HD1E222B | Panasonic Industry | 45 | P15738CT-ND | kr.17.69000 | Parametric Equivalent |
| UKA1C222MHD1TO | Nichicon | 553 | 493-4642-1-ND | kr.12.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.84700 | kr.28.47 |
| 50 | kr.2.17460 | kr.108.73 |
| 250 | kr.1.75136 | kr.437.84 |
| 500 | kr.1.62064 | kr.810.32 |
| 1.000 | kr.1.51298 | kr.1,512.98 |
| 2.500 | kr.1.39936 | kr.3,498.40 |
| 5.000 | kr.1.33089 | kr.6,654.45 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

