2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKA1C222MHD1TO

DigiKey Part Number
493-4642-1-ND - Cut Tape (CT)
493-4642-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKA1C222MHD1TO
Description
CAP ALUM 2200UF 20% 16V RADIAL
Customer Reference
Detailed Description
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UKA1C222MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
920 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.058 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1C222MHD1TONichicon74493-4884-1-NDkr.10.02000Similar
ECA-1CHG222BPanasonic Industry184P19512CT-NDkr.8.88000Direct
860160378038Würth Elektronik91732-9491-1-NDkr.9.64000Upgrade
EEU-HD1E222BPanasonic Industry45P15738CT-NDkr.17.69000Upgrade
In-Stock: 553
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.68000kr.12.68
10kr.8.29900kr.82.99
50kr.6.46940kr.323.47
100kr.5.89110kr.589.11
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.4.89688kr.2,448.44
1.000kr.4.58382kr.4,583.82
1.500kr.4.42591kr.6,638.86
2.500kr.4.24988kr.10,624.70
3.500kr.4.14641kr.14,512.44
5.000kr.4.04651kr.20,232.55
Manufacturers Standard Package
Unit Price without VAT:kr.12.68000
Unit Price with VAT:kr.15.85000