
25PX2200MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-25PX2200MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 25PX2200MEFC12.5X20 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PX2200MEFC12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.09 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2535 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-HD1E222B | Panasonic Industry | 45 | P15738CT-ND | kr.2.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.5.58600 | kr.55.86 |
| 50 | kr.4.27960 | kr.213.98 |
| 100 | kr.3.86610 | kr.386.61 |
| 500 | kr.3.15390 | kr.1,576.95 |
| 1.000 | kr.2.92965 | kr.2,929.65 |
| 3.000 | kr.2.64927 | kr.7,947.81 |
| 5.000 | kr.2.54448 | kr.12,722.40 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

