LSG681M2D---3525S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.13.17640
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.21.14330
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.34.77620
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.31.35896
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.32.56146
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 379
Unit Price: kr.59.60000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.22.59433
Datasheet

Parametric Equivalent


Nichicon
In Stock: 77
Unit Price: kr.56.93000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 377
Unit Price: kr.46.54000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 120
Unit Price: kr.45.46000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 150
Unit Price: kr.38.10000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.18.29755
Datasheet

Parametric Equivalent


Nichicon
In Stock: 224
Unit Price: kr.50.72000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.25.51975
Datasheet
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSG681M2D---3525S

DigiKey Part Number
4403-LSG681M2D---3525S-ND
Manufacturer
Manufacturer Product Number
LSG681M2D---3525S
Description
CAP ALUM 680UF 20% 200V SNAP IN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
293mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.72 A @ 120 Hz
Ripple Current @ High Frequency
2.58 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
480kr.13.82846kr.6,637.66
Unit Price without VAT:kr.13.82846
Unit Price with VAT:kr.17.28558