Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43544G2687M000 | |
|---|---|
DigiKey Part Number | B43544G2687M000-ND |
Manufacturer | |
Manufacturer Product Number | B43544G2687M000 |
Description | CAP ALUM 680UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 2.22 A @ 100 Hz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642H2687M000 | TDK | 0 | B43642H2687M000-ND | kr.32.56146 | Parametric Equivalent |
| 250MXG680MEFCSN35X25 | Rubycon | 0 | 1189-3885-ND | kr.34.77620 | Parametric Equivalent |
| LGN2E681MELC25 | Nichicon | 120 | 493-8336-ND | kr.45.46000 | Parametric Equivalent |
| LGW2E681MELC25 | Nichicon | 224 | 493-8537-ND | kr.50.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.31.35896 | kr.7,526.15 |
| Unit Price without VAT: | kr.31.35896 |
|---|---|
| Unit Price with VAT: | kr.39.19870 |





