200SXC680MEFC35X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.29.71820
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.27.69470
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.21.44340
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.35.26980
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.25.93605
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.24.97445
Datasheet

Upgrade


Nichicon
In Stock: 166
Unit Price: kr.42.82000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.31.80413
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.33.02367
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 379
Unit Price: kr.35.82000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.22.91508
Datasheet

Parametric Equivalent


Nichicon
In Stock: 77
Unit Price: kr.57.74000
Datasheet
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200SXC680MEFC35X25

DigiKey Part Number
200SXC680MEFC35X25-ND
Manufacturer
Manufacturer Product Number
200SXC680MEFC35X25
Description
CAP ALUM 680UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200SXC680MEFC35X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.74 A @ 120 Hz
Ripple Current @ High Frequency
2.0532 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.13.36350kr.1,336.35
Manufacturers Standard Package
Unit Price without VAT:kr.13.36350
Unit Price with VAT:kr.16.70438