Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LHM681M2G---3550S | |
|---|---|
DigiKey Part Number | 4403-LHM681M2G---3550S-ND |
Manufacturer | |
Manufacturer Product Number | LHM681M2G---3550S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.12 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.968 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 293mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSR681M2G---3550S | Surge | 0 | 4403-LSR681M2G---3550S-ND | kr.36.50828 | Parametric Equivalent |
| 400HXG680MEFCSN35X50 | Rubycon | 2 | 1189-1968-ND | kr.101.25000 | Parametric Equivalent |
| 400MXG680MEFCSN35X45 | Rubycon | 0 | 1189-2991-ND | kr.71.83000 | Parametric Equivalent |
| 400VXG680MEFCSN35X50 | Rubycon | 92 | 400VXG680MEFCSN35X50-ND | kr.108.92000 | Parametric Equivalent |
| 400VXH680MEFCSN35X45 | Rubycon | 31 | 1189-400VXH680MEFCSN35X45-ND | kr.95.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.37.04600 | kr.11,854.72 |
| Unit Price without VAT: | kr.37.04600 |
|---|---|
| Unit Price with VAT: | kr.46.30750 |













