
400HXG680MEFCSN35X50 | |
|---|---|
DigiKey Part Number | 1189-1968-ND |
Manufacturer | |
Manufacturer Product Number | 400HXG680MEFCSN35X50 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400HXG680MEFCSN35X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.47 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.858 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXG680MEFCSN35X50 | Rubycon | 88 | 400VXG680MEFCSN35X50-ND | kr.108.92000 | Parametric Equivalent |
| 400VXH680MEFCSN35X45 | Rubycon | 31 | 1189-400VXH680MEFCSN35X45-ND | kr.95.86000 | Parametric Equivalent |
| 420MXG680MEFCSN35X50 | Rubycon | 80 | 1189-420MXG680MEFCSN35X50-ND | kr.102.39000 | Parametric Equivalent |
| 450MXK680MEFCSN35X45 | Rubycon | 25 | 1189-2666-ND | kr.111.39000 | Parametric Equivalent |
| 500VXT680MEFCSN35X50 | Rubycon | 54 | 1189-500VXT680MEFCSN35X50-ND | kr.139.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.25000 | kr.101.25 |
| 10 | kr.74.16500 | kr.741.65 |
| 50 | kr.62.99040 | kr.3,149.52 |
| 100 | kr.59.47490 | kr.5,947.49 |
| 500 | kr.53.44468 | kr.26,722.34 |
| 1.000 | kr.51.55098 | kr.51,550.98 |
| Unit Price without VAT: | kr.101.25000 |
|---|---|
| Unit Price with VAT: | kr.126.56250 |

