CDMC104NP-R56M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: kr.5.14000
Datasheet

Direct


Pulse Electronics
In Stock: 2.888
Unit Price: kr.6.30000
Datasheet
560 nH Shielded Inductor 21 A 1.48mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDMC104NP-R56M

DigiKey Part Number
308-1617-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDMC104NP-R56M
Description
FIXED IND 560NH 21A 1.48 MOHM
Customer Reference
Detailed Description
560 nH Shielded Inductor 21 A 1.48mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
22A
Shielding
Shielded
DC Resistance (DCR)
1.48mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes