Direct

104CDMCCDS-R56MC | |
|---|---|
DigiKey Part Number | 308-2512-2-ND - Tape & Reel (TR) 308-2512-1-ND - Cut Tape (CT) 308-2512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 104CDMCCDS-R56MC |
Description | FIXED IND 560NH 27A 1.8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 27 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.34000 | kr.5.34 |
| 10 | kr.4.40500 | kr.44.05 |
| 100 | kr.3.62010 | kr.362.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.94506 | kr.1,472.53 |
| 1.000 | kr.2.77699 | kr.2,776.99 |
| 1.500 | kr.2.68319 | kr.4,024.79 |
| 2.500 | kr.2.56968 | kr.6,424.20 |
| 3.500 | kr.2.49761 | kr.8,741.64 |
| 5.000 | kr.2.42347 | kr.12,117.35 |
| Unit Price without VAT: | kr.5.34000 |
|---|---|
| Unit Price with VAT: | kr.6.67500 |


