560 nH Shielded Molded Inductor 25 A 1.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4342.561NLT

DigiKey Part Number
553-3439-2-ND - Tape & Reel (TR)
553-3439-1-ND - Cut Tape (CT)
553-3439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4342.561NLT
Description
FIXED IND 560NH 25A 1.8 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
560 nH Shielded Molded Inductor 25 A 1.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4342.561NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
40A
Shielding
Shielded
DC Resistance (DCR)
1.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.453" L x 0.406" W (11.50mm x 10.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.888
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.62000kr.6.62
10kr.5.45300kr.54.53
25kr.5.04120kr.126.03
50kr.4.75300kr.237.65
100kr.4.48110kr.448.11
250kr.4.14580kr.1,036.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.90906kr.1,954.53
1.000kr.3.68606kr.3,686.06
1.500kr.3.56166kr.5,342.49
2.500kr.3.41104kr.8,527.60
3.500kr.3.31544kr.11,604.04
5.000kr.3.21707kr.16,085.35
Manufacturers Standard Package
Unit Price without VAT:kr.6.62000
Unit Price with VAT:kr.8.27500