TSV852AIST is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 565
Unit Price: kr.9.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.997
Unit Price: kr.9.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.03160
Datasheet

Similar


Rohm Semiconductor
In Stock: 23.031
Unit Price: kr.8.62000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.972
Unit Price: kr.9.39000
Datasheet

Similar


Texas Instruments
In Stock: 2.345
Unit Price: kr.4.82000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.95560
Datasheet

Similar


Texas Instruments
In Stock: 2.322
Unit Price: kr.10.74000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.4.43275
Datasheet

Similar


onsemi
In Stock: 12.939
Unit Price: kr.1.93000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.2.44000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.2.76000
Datasheet

Similar


Texas Instruments
In Stock: 18.964
Unit Price: kr.6.62000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.13456
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV852AIST

DigiKey Part Number
497-12394-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSV852AIST
Description
IC OPAMP GP 2 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSV852AIST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
27 nA
Voltage - Input Offset
800 µV
Current - Supply
130µA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.71974kr.22,878.96
8.000kr.5.60882kr.44,870.56
Manufacturers Standard Package
Unit Price without VAT:kr.5.71974
Unit Price with VAT:kr.7.14968