LMV358IDGKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5.369
Unit Price: kr.7.61000
Datasheet

Direct


Texas Instruments
In Stock: 9.365
Unit Price: kr.6.28000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 22.300
Unit Price: kr.2.54000
Datasheet

Similar


Texas Instruments
In Stock: 887
Unit Price: kr.9.76000
Datasheet

Similar


Texas Instruments
In Stock: 5.443
Unit Price: kr.9.70000
Datasheet

Similar


Texas Instruments
In Stock: 10.827
Unit Price: kr.6.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.09242
Datasheet

Similar


Rohm Semiconductor
In Stock: 23.031
Unit Price: kr.8.75000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.972
Unit Price: kr.9.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.4.82000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.2.59496
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.893
Unit Price: kr.4.82000
Datasheet

Similar


onsemi
In Stock: 11.258
Unit Price: kr.1.97000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.908
Unit Price: kr.2.54000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV358IDGKRG4

DigiKey Part Number
296-52661-2-ND - Tape & Reel (TR)
296-52661-1-ND - Cut Tape (CT)
296-52661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV358IDGKRG4
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV358IDGKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1.7 mV
Current - Supply
210µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.19182kr.2,979.55
5.000kr.1.15746kr.5,787.30
7.500kr.1.14025kr.8,551.88
12.500kr.1.12119kr.14,014.87
17.500kr.1.11005kr.19,425.88
25.000kr.1.09934kr.27,483.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250