
LMV358IDGKR | |
|---|---|
DigiKey Part Number | 296-13455-2-ND - Tape & Reel (TR) 296-13455-1-ND - Cut Tape (CT) 296-13455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 210µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.06350 | kr.2,658.75 |
| 5.000 | kr.1.05356 | kr.5,267.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.72300 | kr.17.23 |
| 25 | kr.1.53280 | kr.38.32 |
| 100 | kr.1.32390 | kr.132.39 |
| 250 | kr.1.22452 | kr.306.13 |
| 500 | kr.1.16474 | kr.582.37 |
| 1.000 | kr.1.11548 | kr.1,115.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.1.77500 | kr.17.75 |
| 25 | kr.1.57680 | kr.39.42 |
| 100 | kr.1.36380 | kr.136.38 |
| 250 | kr.1.26132 | kr.315.33 |
| 500 | kr.1.19970 | kr.599.85 |
| 1.000 | kr.1.14898 | kr.1,148.98 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |











