Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS941ILT

DigiKey Part Number
497-4078-2-ND - Tape & Reel (TR)
497-4078-1-ND - Cut Tape (CT)
497-4078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS941ILT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS941ILT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
10 mV
Mfr
Current - Supply
1.2µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
5 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
10 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.0045V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
10 kHz
Supplier Device Package
SOT-23-5
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV641MF/NOPBTexas Instruments26.401296-48929-1-NDkr.15.79000Similar
LMV641MFE/NOPBTexas Instruments31.655296-40312-1-NDkr.15.79000Similar
LMV641MFX/NOPBTexas Instruments1.849296-LMV641MFX/NOPBCT-NDkr.13.44000Similar
TLV2731CDBVRTexas Instruments56.290296-10656-2-NDkr.7.48119Similar
TLV2731CDBVTTexas Instruments31.131296-TLV2731CDBVTCT-NDkr.10.40000Similar
In-Stock: 2.548
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.26000kr.9.26
10kr.6.72700kr.67.27
25kr.6.09920kr.152.48
100kr.5.40990kr.540.99
250kr.5.08088kr.1,270.22
500kr.4.88244kr.2,441.22
1.000kr.4.82195kr.4,821.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.21868kr.12,656.04
6.000kr.4.12536kr.24,752.16
9.000kr.4.07865kr.36,707.85
15.000kr.4.02688kr.60,403.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.26000
Unit Price with VAT:kr.11.57500