Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS941AILT

DigiKey Part Number
497-TS941AILTTR-ND - Tape & Reel (TR)
497-TS941AILTCT-ND - Cut Tape (CT)
497-TS941AILTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS941AILT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS941AILT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 mV
Mfr
Current - Supply
1.2µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
5 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
10 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.0045V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
10 kHz
Supplier Device Package
SOT-23-5
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV641MF/NOPBTexas Instruments26.401296-48929-1-NDkr.15.79000Similar
LMV641MFE/NOPBTexas Instruments31.655296-40312-1-NDkr.15.79000Similar
LMV641MFX/NOPBTexas Instruments1.849296-LMV641MFX/NOPBCT-NDkr.13.44000Similar
TLV2731CDBVRTexas Instruments56.290296-10656-2-NDkr.7.48119Similar
TLV2731CDBVTTexas Instruments31.131296-TLV2731CDBVTCT-NDkr.10.40000Similar
In-Stock: 2.541
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.51000kr.9.51
10kr.6.94200kr.69.42
25kr.6.29680kr.157.42
100kr.5.58870kr.558.87
250kr.5.25052kr.1,312.63
500kr.5.04676kr.2,523.38
1.000kr.4.99072kr.4,990.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.67163kr.14,014.89
6.000kr.4.57022kr.27,421.32
9.000kr.4.51943kr.40,674.87
Manufacturers Standard Package
Unit Price without VAT:kr.9.51000
Unit Price with VAT:kr.11.88750