
TS941AILT | |
|---|---|
DigiKey Part Number | 497-TS941AILTTR-ND - Tape & Reel (TR) 497-TS941AILTCT-ND - Cut Tape (CT) 497-TS941AILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS941AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS941AILT Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 1.2µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0045V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 10 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV641MF/NOPB | Texas Instruments | 26.386 | 296-48929-1-ND | kr.15.79000 | Similar |
| LMV641MFE/NOPB | Texas Instruments | 31.655 | 296-40312-1-ND | kr.15.79000 | Similar |
| LMV641MFX/NOPB | Texas Instruments | 1.849 | 296-LMV641MFX/NOPBCT-ND | kr.13.44000 | Similar |
| TLV2731CDBVR | Texas Instruments | 56.290 | 296-10656-2-ND | kr.7.48119 | Similar |
| TLV2731CDBVT | Texas Instruments | 31.131 | 296-TLV2731CDBVTCT-ND | kr.10.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.6.94200 | kr.69.42 |
| 25 | kr.6.29680 | kr.157.42 |
| 100 | kr.5.58870 | kr.558.87 |
| 250 | kr.5.25052 | kr.1,312.63 |
| 500 | kr.5.04676 | kr.2,523.38 |
| 1.000 | kr.4.99072 | kr.4,990.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.67163 | kr.14,014.89 |
| 6.000 | kr.4.57022 | kr.27,421.32 |
| 9.000 | kr.4.51943 | kr.40,674.87 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |


