TS27L4AMD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: kr.7.54156
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.957
Unit Price: kr.63.85000
Datasheet

Similar


Texas Instruments
In Stock: 8.272
Unit Price: kr.61.47065
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23.857
Unit Price: kr.73.23769
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.40.27094
Datasheet

Similar


Texas Instruments
In Stock: 4.922
Unit Price: kr.12.67000
Datasheet

Similar


Texas Instruments
In Stock: 4.909
Unit Price: kr.13.18000
Datasheet

Similar


Texas Instruments
In Stock: 441
Unit Price: kr.17.10000
Datasheet

Similar


Texas Instruments
In Stock: 2.433
Unit Price: kr.15.43000
Datasheet

Similar


Texas Instruments
In Stock: 6.475
Unit Price: kr.16.01000
Datasheet

Similar


Texas Instruments
In Stock: 12
Unit Price: kr.13.31000
Datasheet

Similar


Texas Instruments
In Stock: 5.164
Unit Price: kr.13.05000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.793
Unit Price: kr.17.62000
Datasheet

Similar


Texas Instruments
In Stock: 204
Unit Price: kr.15.37000
Datasheet
CMOS Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS27L4AMD

DigiKey Part Number
TS27L4AMD-ND
Manufacturer
Manufacturer Product Number
TS27L4AMD
Description
IC CMOS 4 CIRCUIT 14SO
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS27L4AMD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.04V/µs
Gain Bandwidth Product
100 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
5 mV
Current - Supply
-
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types