
TLC1079CD | |
|---|---|
DigiKey Part Number | 296-10235-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC1079CD |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SOIC |
cms-datasheet | cms-datasheet |
EDA/CAD Models | TLC1079CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.032V/µs | |
Gain Bandwidth Product | 110 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 180 µV | |
Current - Supply | 29µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 1.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 150 | kr.56.66587 | kr.8,499.88 |
| Unit Price without VAT: | kr.56.66587 |
|---|---|
| Unit Price with VAT: | kr.70.83234 |


