TLC1079ID is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.080
Unit Price: kr.24.16000
Datasheet

Similar


STMicroelectronics
In Stock: 1.491
Unit Price: kr.8.43000
Datasheet

Similar


STMicroelectronics
In Stock: 275
Unit Price: kr.11.35000
Datasheet

Similar


STMicroelectronics
In Stock: 5.971
Unit Price: kr.5.64000
Datasheet

Similar


STMicroelectronics
In Stock: 1.790
Unit Price: kr.4.88000
Datasheet

Similar


STMicroelectronics
In Stock: 28
Unit Price: kr.5.83000
Datasheet
CMOS Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC1079ID

DigiKey Part Number
296-10237-5-ND
Manufacturer
Manufacturer Product Number
TLC1079ID
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC1079ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.032V/µs
Gain Bandwidth Product
110 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
180 µV
Current - Supply
29µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23.857 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

23.857In Stock
Ships from Rochester Electronics, LLC